Parametric results for: RE60G73R2C02 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: re60g73r2c02
Select parts from the table below to compare.
Compare
Compare
RE60G73R2C02
Vishay Intertechnologies
Check for Price No Active 73.2 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 3W 25 °C NO 19.1311 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant
RE60G73R2C02
Vishay Dale
Check for Price No Active 73.2 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 3W 25 °C NO 19.1311 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, 6065 EAR99 8533.21.00.80