Filter Your Search
1 - 10 of 785 results
|
RE35V681MTA13X31
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 35 V | 1.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 238 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
EKRE350ETD3R3MC05D
United Chemi-Con Inc
|
Check for Price | Transferred | 3.3 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKRE(35V) | 105 °C | -55 °C | 2 | Radial | TR | 1 mm | 3.5 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RE3-50V221MH3#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 443 mA | 20 % | 910 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 12.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
EKRE350ELL220MF05D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 35 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | KRE | 0.13 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
EKRE350ETE3R3MC05C
United Chemi-Con Inc
|
Check for Price | Transferred | 3.3 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKRE(35V) | 105 °C | -55 °C | 2 | Radial | TR | 1 mm | 3.5 mm | 5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EKRE350ETD220MF05B
Chemi-Con
|
Check for Price | Obsolete | 22 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ESRE350ETE100ME05D
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN BISMUTH | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||
|
EKRE350ETE220MF05M
Chemi-Con
|
Check for Price | Active | 22 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ESRE350ETE6R8ME05D
Chemi-Con
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SRE | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN BISMUTH | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||
|
EKRE350ETE100ME05S
United Chemi-Con Inc
|
Check for Price | Transferred | 10 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKRE(35V) | 105 °C | -55 °C | 2 | Radial | TR | 2 mm | 5 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |