Parametric results for: RE3-50V100M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: re350v100m
Select parts from the table below to compare.
Compare
Compare
RE3-50V100M
ELNA America Inc
Check for Price Active 10 µF 50 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR If Necessary, Drawings Can Be Provided 85 °C -40 °C 2 Radial ELNA CO LTD , unknown EAR99
RE3-50V100ME3#-T58
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial TR NO 2.5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-S1
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-F4
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 3.5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-T36
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial TR NO 2.5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-F12
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-T2
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial TR NO 5 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-F1
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 µA 0.12 IEC60384-1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-50V100ME3#-F
ELNA America Inc
Check for Price Yes Obsolete 10 µF 50 V 66 mA 20 % 19.9 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 5 mm 11 mm ELNA CO LTD , unknown EAR99 8532.22.00.20