Filter Your Search
1 - 10 of 17 results
|
RE3-25V222MI6#-G59
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-G96
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Snap-in | NO | 5 mm | SNAP-IN | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-G95
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-GAT
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6-T4
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 mF | 25 V | 1.66 A | 20 % | 136 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
RE3-25V222MI6#-G55
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||
|
RE3-25V222MI6#
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 1.66 A | 20 % | 136 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |