Filter Your Search
1 - 9 of 9 results
|
RE3-250V2R2M
ELNA America Inc
|
Check for Price | Active | 2.2 µF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 85 °C | -40 °C | 2 | Radial | ELNA CO LTD | , | unknown | EAR99 | ||||||||||||||||
|
RE3-250V2R2MF3#-F1
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 µA | 0.2 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
RE3-250V2R2MF3#-F
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3-T36
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | 2.5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3#
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3-T58
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | 2.5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3#-S1
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3#-F4
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RE3-250V2R2MF3-T2
ELNA America Inc
|
Check for Price | Yes | Obsolete | 2.2 µF | 250 V | 32 mA | 20 % | 151 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | 5 mm | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |