Parametric results for: RE3-200V220MH5#-F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: re3200v220mh5f
Select parts from the table below to compare.
Compare
Select Parts Part Number
RE3-200V220MH5#-F51
ELNA America Inc
RE3-200V220MH5#-F58
ELNA America Inc
RE3-200V220MH5#-F
ELNA America Inc
RE3-200V220MH5#-F49
ELNA America Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
Compare
RE3-200V220MH5#-F51
ELNA America Inc
Check for Price Buy Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-200V220MH5#-F58
ELNA America Inc
Check for Price Buy Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-200V220MH5#-F
ELNA America Inc
Check for Price Buy Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RE3-200V220MH5#-F49
ELNA America Inc
Check for Price Buy Yes Active 22 µF 200 V 170 mA 20 % 15.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20