Filter Your Search
1 - 1 of 1 results
|
RE3-200V010MF3#-F1
ELNA America Inc
|
Check for Price | Yes | Obsolete | 1 µF | 200 V | 22 mA | 20 % | 332 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60 µA | 0.2 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |