Filter Your Search
1 - 1 of 1 results
|
RE1A-6HFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 250 mW | 144 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | TOLERANCE ON NOMINAL RESISTANCE: 14.4 | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |