Filter Your Search
1 - 10 of 236 results
|
FP-020RE101M-NSPH
Nichicon Corporation
|
$0.4860 | Yes | Yes | Active | 100 µF | 20 V | 450 mA | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 300 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00 | |||||
|
FP-010RE101M-0UP
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 50 µA | FP(10 VOLT,RE) | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | FUJITSU LTD | , | compliant | EAR99 | 8532.22.00.20 | |||
|
FP-010RE101M-R7P
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
FP-016RE101M-01R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 100 µF | 16 V | 2.74 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 32 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | FUJITSU SEMICONDUCTOR AMERICA INC | , | compliant | EAR99 | |||||||||||
|
FP-016RE101M-0LCG
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 16 V | 3.9 A | 20 % | 21 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 240 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | |||||||||
|
FP-016RE101M-0LK
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 16 V | 3.9 A | 20 % | 21 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 240 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | |||||||||
|
FP020RE101M0LR
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 100 µF | 20 V | 4.5 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 100 µA | 0.06 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | FUJITSU LTD | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
FP-016RE101M-NSJ
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | NS | e3 | 2 | Tin (Sn) | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||||||||
|
FP-010RE101M-0UR
Nichicon Corporation
|
Check for Price | Active | 100 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
FP-020RE101M-NSCG
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 20 V | 4.5 A | 20 % | 15 mΩ | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Box | Tin (Sn) | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |