Filter Your Search
1 - 1 of 1 results
|
RE0402FRE101KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 0.58922 | 4.54 | 2.6750588 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |