Filter Your Search
1 - 2 of 2 results
|
RE030005
TE Connectivity
|
$2.4978 | Yes | Obsolete | 5 V | 200 mW | 125 Ω | 6 A | 400 V | 30 V | 6 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 1500VA@400VAC | 6A@400VAC | 6A@30VDC | Random | 10 GΩ | 6 ms | 2 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | BOX | 1 FORM A | RT3 | NO | SOLDER | 10 mm | 10.6 mm | 20 mm | 20mm x 10mm x 10.6mm | 0.0034010668021336042 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
RE030005
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 200 mW | 125 Ω | 6 A | 400 V | 30 V | 6 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 6A@400VAC | 6A@30VDC | 6 ms | 2 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 10 mm | 10.6 mm | 20 mm | 20mm X 10mm X 10.6mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |