Filter Your Search
1 - 1 of 1 results
|
RDM25SB5
Pancon Corporation
|
Check for Price | End Of Life | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | LAT-CON | 1000VAC V | NO | 124.544 N | 10 GΩ | 8.0064 N | NO | NO | e4 | NO | UL | -55 °C | 105 °C | SOCKET | GOLD (15) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | MOUNTING STUD | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.49 inch | 0.72 inch | 2.09 inch | 0.14 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.30 |