Filter Your Search
1 - 1 of 1 results
|
RDC1740413B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 11.8 V | 400 Hz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 |