Filter Your Search
1 - 1 of 1 results
|
RDC-19222S-452T
Data Device Corporation
|
Check for Price | No | Active | 15 V | 26 V | 1 kHz | 0.125 rps | 3.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 22 mA | 5.25 V | 4.75 V | CMOS | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 3.63 mm | 16.51 mm | DATA DEVICE CORP | MODULE | compliant | 8542.39.00.01 |