Filter Your Search
1 - 1 of 1 results
|
RDC-19220-123Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2.3 V | 40 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.18 mm | 50.8 mm | DATA DEVICE CORP | DIP | CERAMIC, DDIP-40 | 40 | compliant | 8542.39.00.01 |