Parametric results for: RD50M00HES under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rd50m00hes
Select parts from the table below to compare.
Compare
Compare
RD50M00HES
Amphenol Positronic
$166.5407 No Active 50 3 4 mΩ 7.5 A MALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 5/D STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 9 A 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 JACKSCREW ONE GENERAL PURPOSE 50u inch CRIMP 0.605 inch 0.411 inch 2.635 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
RD50M00HES/AA
Amphenol Positronic
Check for Price Yes Active 50 3 4 mΩ 7.5 A MALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 5/D STAINLESS STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 9 A 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 JACKSCREW ONE GENERAL PURPOSE 50u inch CRIMP 0.605 inch 0.411 inch 2.635 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown