Filter Your Search
1 - 10 of 14 results
|
RD50M0000X
Amphenol Positronic
|
$37.0305 | Active | 50 | 3 | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | YES | GREEN | NO | HOLE .112-.124 | LOCKING | ONE | TIN | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
RD50M0000X/AA
Amphenol Positronic
|
$37.0305 | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
RD50M0000X/AA-50
Amphenol Positronic
|
Check for Price | Yes | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||
|
RD50M0000X-50
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD (50) OVER COPPER | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
RD50M0000X/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||
|
ORD50M0000X-15
Amphenol Positronic
|
Check for Price | Active | 50 | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | GOLD (50) OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||
|
RD50M0000X/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||
|
RD50M0000X-15
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD (50) OVER NICKEL | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
ORD50M0000X-14
Amphenol Positronic
|
Check for Price | Active | 50 | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | GOLD (30) OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||
|
RD50M0000X-14
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |