Filter Your Search
1 - 10 of 10 results
|
RD50F10000-50-799.1
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
RD50F10000-50-403.1
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
ORD50F10000/AA
Amphenol Positronic
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
RD50F10000-50-400.0
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
RD50F10000-50-403.3
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
RD50F10000-50-799.0
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
ORD50F10000
Amphenol Positronic
|
Check for Price | Active | 50 | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||
|
RD50F10000-50-403.0
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||
|
RD50F10000-50
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 5 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | 5 GΩ | 20 AWG | 24 AWG | NO | YES | YES | UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||
|
RD50F10000-50-403.5
Amphenol Positronic
|
Check for Price | No | No | Obsolete | 50 | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |