Parametric results for: RD5.6E under Zener Diodes

Filter Your Search

1 - 10 of 105 results

All Filters
|
1311013376286110
-
0.40.50.40.430.450.470.5
-
5.2956.55.2918314456.5
-
52059131620
-
Manufacturer Part Number: rd56e
Select parts from the table below to compare.
Compare
Select Parts Part Number
RD5.6E-T2B2
NEC Electronics America Inc
RD5.6EB3-AZ
Renesas Electronics Corporation
RD5.6EB3
EIC Semiconductor Inc
RD5.6EB
EIC Semiconductor Inc
RD5.6EB1
EIC Semiconductor Inc
RD5.6E-T1B2
NEC Electronics America Inc
RD5.6EB3
Rugao Dachang Electronics Co Ltd
RD5.6ESC
Excel (Suzhou) Semiconductor Co Ltd
RD5.6ESAB1-T1-AZ
Renesas Electronics Corporation
RD5.6ESAB1
EIC Semiconductor Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 20 mA 500 mW 5.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.15 % Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NEC ELECTRONICS AMERICA INC unknown EAR99 8541.10.00.50
Obsolete 20 mA 500 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 13 Ω 2.1 % O-XALF-W2 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50
Yes Yes Active 20 mA 5 µA 500 mW 5.76 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 2.08 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Yes Yes Active 20 mA 5 µA 500 mW 5.59 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 5.28 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Yes Yes Active 20 mA 5 µA 500 mW 5.41 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 2.13 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Obsolete 20 mA 500 mW 5.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.15 % Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NEC ELECTRONICS AMERICA INC unknown EAR99 8541.10.00.50
Contact Manufacturer 20 mA 500 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 13 Ω 2.1 % O-LALF-W2 DO-35 150 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL RUGAO DACHANG ELECTRONIC CO LTD unknown EAR99 8541.10.00.50
Contact Manufacturer 5 mA 400 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 40 Ω 2.6 % O-LALF-W2 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EXCEL (SUZHOU) SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50
Yes Obsolete 260 RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50
Yes Yes Active 5 mA 5 µA 400 mW 5.29 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 40 Ω 900 Ω 2.5 V O-LALF-W2 TS 16949 DO-34 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Compare
RD5.6E-T2B2
NEC Electronics America Inc
Check for Price Obsolete 20 mA 500 mW 5.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.15 % Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NEC ELECTRONICS AMERICA INC unknown EAR99 8541.10.00.50
RD5.6EB3-AZ
Renesas Electronics Corporation
Check for Price Obsolete 20 mA 500 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 13 Ω 2.1 % O-XALF-W2 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50
RD5.6EB3
EIC Semiconductor Inc
Check for Price Yes Yes Active 20 mA 5 µA 500 mW 5.76 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 2.08 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
RD5.6EB
EIC Semiconductor Inc
Check for Price Yes Yes Active 20 mA 5 µA 500 mW 5.59 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 5.28 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
RD5.6EB1
EIC Semiconductor Inc
Check for Price Yes Yes Active 20 mA 5 µA 500 mW 5.41 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 13 Ω 500 Ω 2.5 V 1.5 mV/°C 2.13 % O-LALF-W2 DO-35 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
RD5.6E-T1B2
NEC Electronics America Inc
Check for Price Obsolete 20 mA 500 mW 5.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.15 % Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NEC ELECTRONICS AMERICA INC unknown EAR99 8541.10.00.50
RD5.6EB3
Rugao Dachang Electronics Co Ltd
Check for Price Contact Manufacturer 20 mA 500 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 13 Ω 2.1 % O-LALF-W2 DO-35 150 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL RUGAO DACHANG ELECTRONIC CO LTD unknown EAR99 8541.10.00.50
RD5.6ESC
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 mA 400 mW 5.76 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 40 Ω 2.6 % O-LALF-W2 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EXCEL (SUZHOU) SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50
RD5.6ESAB1-T1-AZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 260 RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50
RD5.6ESAB1
EIC Semiconductor Inc
Check for Price Yes Yes Active 5 mA 5 µA 400 mW 5.29 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 40 Ω 900 Ω 2.5 V O-LALF-W2 TS 16949 DO-34 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50