Filter Your Search
1 - 3 of 3 results
|
RD3CYD08VSE
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 200 ns | 65 ns | AND GATE BASED IGBT DRIVER | TRANSIENT | 1 | SINK | 3.6 V | 2 V | YES | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | RENESAS ELECTRONICS CORP | SON | 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, SON-5 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
RD3CYD08CME
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 160 mA | 200 ns | 65 ns | AND GATE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 3.6 V | 2 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | SOIC | SC-88A, CMPACK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
RD3CYD08WPE
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 2.5 V | 160 mA | 200 ns | 65 ns | AND GATE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 3.6 V | 2 V | YES | INDUSTRIAL | R-PBGA-B5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 400 µm | BOTTOM | 1.1 mm | 400 µm | 700 µm | RENESAS ELECTRONICS CORP | BGA | 0.70 X 1.10 MM, 0.40 MM HEIGHT, WCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 |