Filter Your Search
1 - 1 of 1 results
|
RD-3513
Mean Well
|
$11.8839 | Yes | Active | 115 V | 13.5 V | 264 V | 88 V | 11.5 V | 15.5 V | 2 A | 2 | NO | YES | ALSO OPERATES IN 125-373VDC; ADDITIONAL -13.5V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 3 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | OTHER | 35.1 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |