Filter Your Search
1 - 10 of 14 results
|
RD2A477M16025CS
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
RD2A477M16025ML
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RD2A477M16025QR
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025JL
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025DR
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025PA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RD2A477M16025HL
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025JR
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2A477M16025MR
Samwha Electronics
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 7.5 mm | 16 mm | 25 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 |