Filter Your Search
1 - 2 of 2 results
|
RD2225B105Z251NT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 250 V | 80 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
RD2225B105Z251NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 250 V | 80 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 |