Filter Your Search
1 - 2 of 2 results
|
RD15S10WV3S
Amphenol Positronic
|
$50.9923 | Active | 15 | 2 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 11 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
RD15S10WV3S/AA
Amphenol Positronic
|
$65.0900 | Active | 15 | 2 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 2/A | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 11 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |