Parametric results for: RD15M00WV3Z under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rd15m00wv3z
Select parts from the table below to compare.
Compare
Compare
RD15M00WV3Z
Amphenol Positronic
Check for Price No Active 15 2 4 mΩ 7.5 A MALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 11 A 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch TIN CRIMP 0.494 inch 0.411 inch 1.541 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
RD15M00WV3Z/AA
Amphenol Positronic
Check for Price Yes Active 15 2 4 mΩ 7.5 A MALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 11 A 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch TIN CRIMP 0.494 inch 0.411 inch 1.541 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30