Parametric results for: RD15JSAB under Zener Diodes

Filter Your Search

1 - 10 of 24 results

|
-
Manufacturer Part Number: rd15jsab
Select parts from the table below to compare.
Compare
Compare
RD15JSAB3
NEC Electronics Group
Check for Price No Transferred 5 mA 400 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 2.206 % Not Qualified O-LALF-W2 e0 DO-34 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL NEC ELECTRONICS CORP DO-34 O-LALF-W2 2 compliant EAR99 8541.10.00.50 8.7 2010-01-13
RD15JSAB3
EIC Semiconductor Inc
Check for Price Yes Yes Active 5 mA 100 nA 400 mW 15.19 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 42 Ω 80 Ω 11 V 2.21 % O-LALF-W2 TS 16949 DO-34 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 8.7 2021-01-19 1562296 Military: -55C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.30
RD15JSAB1
Renesas Electronics Corporation
Check for Price No Obsolete 5 mA 400 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 42 Ω 2.191 % Not Qualified O-LALF-W2 e0 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL RENESAS ELECTRONICS CORP DO-34 O-LALF-W2 2 unknown EAR99 8541.10.00.50 8.7 [object Object]
RD15JSAB
EIC Semiconductor Inc
Check for Price Yes Yes Active 5 mA 100 nA 400 mW 14.68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 42 Ω 80 Ω 11 V 5.72 % O-LALF-W2 TS 16949 DO-34 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 8.7 2021-01-19 1562296 Military: -55C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.30
RD15JSAB3
Renesas Electronics Corporation
Check for Price No Obsolete 5 mA 400 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 42 Ω 2.206 % Not Qualified O-LALF-W2 e0 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL RENESAS ELECTRONICS CORP DO-34 O-LALF-W2 2 unknown EAR99 8541.10.00.50 8.7 [object Object]
RD15JSAB-T4-AZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mA 400 mW 15 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 42 Ω 5.73 % O-LALF-W2 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50 8.7 RoHS 2 (2011/65/EU) [object Object]
RD15JSAB3-T4-AZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mA 400 mW 15 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 42 Ω 2.21 % O-LALF-W2 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50 8.7 RoHS 2 (2011/65/EU) [object Object]
RD15JSAB1-T4-AZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mA 400 mW 15 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 42 Ω 2.2 % O-LALF-W2 DO-34 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL RENESAS ELECTRONICS CORP unknown EAR99 8541.10.00.50 8.7 RoHS 2 (2011/65/EU) [object Object]
RD15JSAB2
NEC Electronics Group
Check for Price No Transferred 5 mA 400 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 2.183 % Not Qualified O-LALF-W2 e0 DO-34 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL NEC ELECTRONICS CORP DO-34 O-LALF-W2 2 compliant EAR99 8541.10.00.50 8.7 2010-01-13
RD15JSAB2
EIC Semiconductor Inc
Check for Price Yes Yes Active 5 mA 100 nA 400 mW 14.66 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 42 Ω 80 Ω 11 V 2.18 % O-LALF-W2 TS 16949 DO-34 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 8.7 2021-01-19 1562296 Military: -55C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.30