Filter Your Search
1 - 5 of 5 results
|
RD12JSAB1
NEC Electronics Group
|
Check for Price | No | Transferred | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2.058 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS CORP | DO-34 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
RD12JSAB1
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 5 mA | 100 nA | 400 mW | 11.66 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 80 Ω | 9 V | 2.06 % | O-LALF-W2 | TS 16949 | DO-34 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
RD12JSAB1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 400 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.06 % | 175 °C | ISOLATED | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
RD12JSAB1
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 30 Ω | 2.058 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | RENESAS ELECTRONICS CORP | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
RD12JSAB1-T1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 400 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.06 % | 175 °C | ISOLATED | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |