Filter Your Search
1 - 10 of 95 results
|
RD10FM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 mA | 1 W | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 20 Ω | 6 % | 150 °C | RENESAS ELECTRONICS CORP | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
RD10FM-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 1 W | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 20 Ω | 6 % | e3 | 1 | 150 °C | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
RD10FB1
NEC Electronics America Inc
|
Check for Price | No | Transferred | 40 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.7 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | compliant | DO-41, 2 PIN | ||||||||||||||
|
ERD10FB3
Micro Commercial Components
|
Check for Price | No | Obsolete | 40 mA | 10 nA | 1 W | 10.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 2.82 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | |||||||
|
RD10FMB-T1
NEC Electronics Group
|
Check for Price | No | Transferred | 5 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 % | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NEC ELECTRONICS CORP | 2 | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||
|
RD10FB1-T8-AZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
ERD10FB
Micro Commercial Components
|
Check for Price | No | Obsolete | 40 mA | 10 nA | 1 W | 10.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 6.34 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | |||||||
|
RD10FB3
NEC Electronics America Inc
|
Check for Price | No | Transferred | 40 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.81 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | compliant | DO-41, 2 PIN | ||||||||||||||
|
ERD10FB2P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.51 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | EAR99 | 8541.10.00.50 | GLASS, DO-41G, 2 PIN | DO-41 | |||||||||
|
ERD10FB3-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |