Filter Your Search
1 - 10 of 570 results
|
RRD07MM4STR
ROHM Semiconductor
|
$0.1844 | Yes | Active | 700 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | ROHS COMPLIANT, PMDU, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||||||||||||||||||||||||
|
RD0306T-H
onsemi
|
$0.2532 | Yes | Obsolete | 3 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW NOISE | ULTRA FAST RECOVERY | 40 A | 1 | R-PSIP-T3 | e6 | TO-251 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | SINGLE | ONSEMI | SC-64, DPAK-3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK / TP-FA | 3 | 369AJ | |||||||||||||||||||||
|
RD0506T-H
onsemi
|
$0.3449 | Yes | Obsolete | 5 A | 1.6 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW NOISE | ULTRA FAST RECOVERY | 80 A | 1 | R-PSIP-T3 | e6 | TO-251 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSIP-T3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK / TP-FA | 3 | 369AJ | |||||||||||||||||||||
|
RD0306T-TL-H
onsemi
|
$0.3644 | Yes | Obsolete | 3 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW NOISE | ULTRA FAST RECOVERY | 40 A | 1 | R-PSSO-G2 | e6 | TO-252 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | SINGLE | ONSEMI | SC-63, DPAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK / TP-FA | 3 | 369AH | ||||||||||||||||||||
|
RD0506LS-SB-1H
onsemi
|
$0.9182 | Yes | Obsolete | 5 A | 1.6 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE | ULTRA FAST RECOVERY | 120 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | SC-67,TO-220F-2FS, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221AS | |||||||||||||||||||||||
|
RD0506T-TL-H
onsemi
|
$1.1202 | Yes | Obsolete | 5 A | 1.6 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW NOISE | ULTRA FAST RECOVERY | 80 A | 1 | R-PSSO-G2 | e6 | TO-252 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | SINGLE | ONSEMI | SC-63, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK / TP-FA | 3 | 369AH | ||||||||||||||||||||
|
RD0605-D
Carlo Gavazzi Holding AG
|
$66.0000 | Yes | Active | 70 °C | -20 °C | 24.5 mm | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | 3 V | DC | Transistor | 58 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
RD0D1-472
Data Device Corporation
|
Check for Price | Active | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RD04LUS2-T514
Mitsubishi Electric
|
Check for Price | Active | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RD01MUS2-101,T113
Mitsubishi Electric
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-F3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | MITSUBISHI ELECTRIC CORP | SMALL OUTLINE, R-PSSO-F3 | unknown | EAR99 | 3 | 30 V | 600 mA | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON |