Filter Your Search
1 - 1 of 1 results
|
RD-14597F1-444L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |