Parametric results for: RD-14596F1-304Q under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rd14596f1304q
Select parts from the table below to compare.
Compare
Compare
RD-14596F1-304Q
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 10 rps 2.6 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01