Parametric results for: RD-14596D1-864S under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rd14596d1864s
Select parts from the table below to compare.
Compare
Compare
RD-14596D1-864S
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 10 rps 2.6 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01