Filter Your Search
1 - 1 of 1 results
|
RD-14591F1-142L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 10 rps | 4 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDMA-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.32 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |