Parametric results for: RCWP72250000ZSEC99 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcwp72250000zsec99
Select parts from the table below to compare.
Compare
Compare
RCWP72250000ZSEC99
Vishay Intertechnologies
Check for Price Yes Active 600 mW 2208 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 2.5A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
RCWP72250000ZSEC99
Vishay Dale
Check for Price Yes Active 600 mW 2208 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 2.5A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC SMT, 2208 unknown EAR99 8533.21.00.30