Parametric results for: RCWP51005K90FMEC under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp51005k90fmec
Select parts from the table below to compare.
Compare
Compare
RCWP51005K90FMEC
Vishay Intertechnologies
Check for Price Buy Yes Active 5.9 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e3 155 °C -65 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30