Filter Your Search
1 - 1 of 1 results
|
RCWP5100453RDKET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 453 Ω | 0.5 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |