Parametric results for: RCWP25126K80JMTP1C under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp25126k80jmtp1c
Select parts from the table below to compare.
Compare
Compare
RCWP25126K80JMTP1C
Vishay Intertechnologies
Check for Price No Active 6.8 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 6.35 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30