Filter Your Search
1 - 2 of 2 results
|
RCWP20100000ZSET99
Vishay Dale
|
Check for Price | Yes | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 5.7A | 70 °C | YES | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP20100000ZSET99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 5.7A | 70 °C | YES | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |