Parametric results for: RCWP12066K80GKET under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp12066k80gket
Select parts from the table below to compare.
Compare
Compare
RCWP12066K80GKET
Vishay Intertechnologies
Check for Price Buy Yes Active 6.8 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V 155 °C -65 °C Rectangular 2 WAFFLE TRAY Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30