Parametric results for: RCWP120656R2FKS21C under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp120656r2fks21c
Select parts from the table below to compare.
Compare
Compare
RCWP120656R2FKS21C
Vishay Intertechnologies
Check for Price No Active 56.2 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30