Parametric results for: RCWP060359K0FMEC under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp060359k0fmec
Select parts from the table below to compare.
Compare
Compare
RCWP060359K0FMEC
Vishay Intertechnologies
Check for Price Yes Active 59 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -65 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30