Filter Your Search
1 - 2 of 2 results
|
RCWP0603100RFKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
RCWP0603100RFKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |