Filter Your Search
1 - 10 of 7,560 results
|
RCWP0575910KJKS3
Vishay Intertechnologies
|
$0.3779 | No | Active | 910 kΩ | 5 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RCWP05754M70JKS3
Vishay Intertechnologies
|
$0.5536 | No | Active | 4.7 MΩ | 5 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
RCWP057510K0FKS3
Vishay Intertechnologies
|
$0.6043 | No | Active | 10 kΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RCWP057510R0KNS3
Vishay Intertechnologies
|
$0.6043 | No | Active | 10 Ω | 10 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RCWP057575R0GKS2
Vishay Intertechnologies
|
$0.6718 | No | Active | 75 Ω | 2 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RCWP05751M33FKTP
Vishay Intertechnologies
|
$0.7590 | No | Active | 1.33 MΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | ||||||
|
RCWP057522K1FNS6
Vishay Intertechnologies
|
$0.8703 | No | Active | 22.1 kΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RCWP057562K0GMS2
Vishay Dale
|
Check for Price | No | No | Active | 62 kΩ | 2 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0575 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCWP05751K33FMEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.33 kΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||
|
RCWP05753K48FKTP69
Vishay Dale
|
Check for Price | No | No | Active | 3.48 kΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |