Filter Your Search
1 - 1 of 1 results
|
RCWP0550309KFKET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 309 kΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |