Parametric results for: RCWP05501K82FKS2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcwp05501k82fks2
Select parts from the table below to compare.
Compare
Compare
RCWP05501K82FKS2
Vishay Intertechnologies
Check for Price No Active 1.82 kΩ 1 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
RCWP05501K82FKS2
Vishay Dale
Check for Price No No Active 1.82 kΩ 1 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0550 compliant EAR99 8533.21.00.30