Filter Your Search
1 - 1 of 1 results
|
RCWP0540953RDMS21C
Vishay Intertechnologies
|
Check for Price | No | Active | 953 Ω | 0.5 % | 80 mW | 0504 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 1.4 mm | 1.02 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |