Filter Your Search
1 - 1 of 1 results
|
RCWP054061K9FMEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 61.9 kΩ | 1 % | 80 mW | 0504 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 40 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.02 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |