Parametric results for: RCWP05404M70GMWB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp05404m70gmwb
Select parts from the table below to compare.
Compare
Compare
RCWP05404M70GMWB
Vishay Intertechnologies
Check for Price No Active 4.7 MΩ 2 % 80 mW 0504 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 40 V e0 155 °C -65 °C Rectangular 2 WAFFLE TRAY Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.4 mm 1.02 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30