Parametric results for: RCWP020182R0KNEB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp020182r0kneb
Select parts from the table below to compare.
Compare
Compare
RCWP020182R0KNEB
Vishay Intertechnologies
Check for Price Yes Active 82 Ω 10 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V e3 155 °C -65 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 610 µm 300 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30