Filter Your Search
1 - 1 of 1 results
|
RCWP0201560KJKTP
Vishay Dale
|
Check for Price | No | No | Active | 560 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 |